BU-P72930-4 | |
---|---|
DigiKey Part Number | 314-1555-ND |
Manufacturer | |
Manufacturer Product Number | BU-P72930-4 |
Description | CONN BANANA JACK THRD YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥21.62500 | ¥216.25 |
100 | ¥20.60910 | ¥2,060.91 |
500 | ¥19.93340 | ¥9,966.70 |
1,000 | ¥18.92040 | ¥18,920.40 |