72930-4 | |
---|---|
DigiKey Part Number | 501-1229-ND |
Manufacturer | |
Manufacturer Product Number | 72930-4 |
Description | CONN BANANA JACK THRD YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Threaded, External (Nut) Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Threaded, External (Nut) | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Yellow | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Material | Brass | |
Body Material | Polyamide (PA), Nylon | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
25 | ¥26.50800 | ¥662.70 |