BU-1420761891 | |
---|---|
DigiKey Part Number | 314-BU-1420761891-ND |
Manufacturer | |
Manufacturer Product Number | BU-1420761891 |
Description | CONN SMA JACK STR. 50 OHM EDGE M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount, Right Angle Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, End Launch; Panel Mount, Right Angle | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 26.5 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 150°C | |
Voltage Rating | 170 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥47.78100 | ¥477.81 |
100 | ¥45.54220 | ¥4,554.22 |
500 | ¥44.04922 | ¥22,024.61 |
1,000 | ¥43.20410 | ¥43,204.10 |