BU-121-0 | |
---|---|
DigiKey Part Number | 314-1459-ND |
Manufacturer | |
Manufacturer Product Number | BU-121-0 |
Description | BATTERY CLIP STEEL INSULATED 25A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 25 A Insulated Battery Terminal Clamp Test Clip Steel 0.600" (15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Battery Terminal Clamp | |
Jaw Opening | 0.600" (15.24mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 25 A | |
Material | Steel | |
Plating | Zinc | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Insulation | Insulated | |
Color | Black | |
Length | 3.700" (93.98mm) | |
Termination | Solder | |
Quantity | 1 Piece | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.85000 | ¥26.85 |
10 | ¥21.92800 | ¥219.28 |
100 | ¥20.89720 | ¥2,089.72 |
500 | ¥20.21254 | ¥10,106.27 |
1,000 | ¥19.80615 | ¥19,806.15 |