BU-00211-4 | |
---|---|
DigiKey Part Number | 314-BU-00211-4-ND |
Manufacturer | |
Manufacturer Product Number | BU-00211-4 |
Description | TEST CLIP IC 55MM YELLOW |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Solder Features |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Hook Type | Hook | |
Hook, Pincer Opening | - | |
Features | - | |
Length | 2.170" (55.12mm) | |
Length - Barrel | - | |
Temperature Range | - | |
Termination | Solder | |
Color | Yellow | |
Quantity | 1 Piece | |
For Use With/Related Products | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |