BK-920 | |
---|---|
DigiKey Part Number | 61-BK-920-ND |
Manufacturer | |
Manufacturer Product Number | BK-920 |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-920 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.140" (3.56mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.11300 | ¥41.13 |
50 | ¥3.60740 | ¥180.37 |
100 | ¥3.40300 | ¥340.30 |
250 | ¥3.13516 | ¥783.79 |
500 | ¥2.94618 | ¥1,473.09 |
1,000 | ¥2.75702 | ¥2,757.02 |
2,500 | ¥2.50498 | ¥6,262.45 |
5,000 | ¥2.33168 | ¥11,658.40 |