BK-912-G-TR | |
---|---|
DigiKey Part Number | BK-912-G-TR-ND - Tape & Reel (TR) BK-912-G-CT-ND - Cut Tape (CT) BK-912-G-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK-912-G-TR |
Description | BATT RETAINER COIN 20MM 1CEL SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | BK-912-G-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.169" (4.30mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.35000 | ¥15.35 |
10 | ¥12.94700 | ¥129.47 |
50 | ¥11.38040 | ¥569.02 |
100 | ¥10.72280 | ¥1,072.28 |
250 | ¥9.86324 | ¥2,465.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥9.25620 | ¥6,479.34 |
1,400 | ¥8.64926 | ¥12,108.96 |
3,500 | ¥7.83999 | ¥27,439.97 |
7,000 | ¥7.18244 | ¥50,277.08 |