BK-6003 | |
---|---|
DigiKey Part Number | BK-6003-ND |
Manufacturer | |
Manufacturer Product Number | BK-6003 |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 15 A 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | BK-6003 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Tin |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥3.78300 | ¥37.83 |
100 | ¥2.64470 | ¥264.47 |
1,000 | ¥1.80311 | ¥1,803.11 |
5,000 | ¥1.62280 | ¥8,114.00 |
10,000 | ¥1.56269 | ¥15,626.90 |