BK-6001 | |
---|---|
DigiKey Part Number | BK-6001-ND |
Manufacturer | |
Manufacturer Product Number | BK-6001 |
Description | FUSE CLIP CARTRIDGE PCB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Clip 1 Circuit Cartridge Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.25" Dia (6.35mm) | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Clip | |
Number of Circuits | 1 | |
Voltage | - | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Contact Material | Brass | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.04000 | ¥2.04 |
5 | ¥1.95600 | ¥9.78 |
10 | ¥1.90400 | ¥19.04 |
50 | ¥1.60000 | ¥80.00 |
100 | ¥1.32790 | ¥132.79 |
300 | ¥1.20717 | ¥362.15 |
500 | ¥1.06266 | ¥531.33 |