BHX2-2032-PC | |
---|---|
DigiKey Part Number | BHX2-2032-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX2-2032-PC |
Description | BATT RETAIN COIN 2 CELL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 20.0mm 2 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX2-2032-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 2 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.291" (7.39mm) | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥6.87200 | ¥68.72 |
50 | ¥6.02280 | ¥301.14 |
200 | ¥5.67830 | ¥1,135.66 |
400 | ¥5.22718 | ¥2,090.87 |
600 | ¥4.90878 | ¥2,945.27 |
1,000 | ¥4.59043 | ¥4,590.43 |
2,600 | ¥4.19240 | ¥10,900.24 |
5,000 | ¥3.87398 | ¥19,369.90 |