BHX1-5.8-PC | |
---|---|
DigiKey Part Number | BHX1-5.8-PC-ND |
Manufacturer | |
Manufacturer Product Number | BHX1-5.8-PC |
Description | BATT RETAIN COIN 1 CELL PC PIN |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 16.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BHX1-5.8-PC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | F5 iButton® | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.36900 | ¥53.69 |
50 | ¥4.70580 | ¥235.29 |
100 | ¥4.43660 | ¥443.66 |
300 | ¥4.08383 | ¥1,225.15 |
500 | ¥3.83496 | ¥1,917.48 |
1,000 | ¥3.58621 | ¥3,586.21 |