BH908T-C | |
---|---|
DigiKey Part Number | BH908T-C-ND |
Manufacturer | |
Manufacturer Product Number | BH908T-C |
Description | BATT HLDR COIN 23MM 1 CEL PC PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH908T-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2325, 2330 | |
Mounting Type | PCB, Through Hole | |
Termination Style | PC Pin | |
Height Above Board | 0.270" (6.85mm) | |
Operating Temperature | -40°C ~ 140°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥9.51500 | ¥95.15 |
50 | ¥8.35420 | ¥417.71 |
100 | ¥7.89870 | ¥789.87 |
250 | ¥7.33496 | ¥1,833.74 |
500 | ¥6.93532 | ¥3,467.66 |
1,000 | ¥6.55742 | ¥6,557.42 |
2,500 | ¥6.08934 | ¥15,223.35 |
5,000 | ¥5.75755 | ¥28,787.75 |