BH26AAW | |
---|---|
DigiKey Part Number | BH26AAW-ND |
Manufacturer | |
Manufacturer Product Number | BH26AAW |
Description | BATT HOLDER AA 6 CELL 6" LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) AA 6 Cell Wire Leads - 6" (152.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | BH26AAW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 6 | |
Battery Series | - | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads - 6" (152.4mm) | |
Height Above Board | - | |
Operating Temperature | -10°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
10 | ¥18.39800 | ¥183.98 |
50 | ¥16.15860 | ¥807.93 |
100 | ¥15.22180 | ¥1,522.18 |
300 | ¥13.99497 | ¥4,198.49 |
500 | ¥13.12944 | ¥6,564.72 |
1,000 | ¥12.26372 | ¥12,263.72 |
2,500 | ¥11.10951 | ¥27,773.78 |
5,000 | ¥10.09954 | ¥50,497.70 |