BF355 | |
---|---|
DigiKey Part Number | BF355-ND |
Manufacturer | |
Manufacturer Product Number | BF355 |
Description | INLINE FUSE HOLDER 15A/16AWG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 15 A 600V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | BF355 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 15 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 600V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.68000 | ¥15.68 |
5 | ¥14.92600 | ¥74.63 |
10 | ¥14.17800 | ¥141.78 |
50 | ¥11.44280 | ¥572.14 |
100 | ¥9.70150 | ¥970.15 |
300 | ¥9.45277 | ¥2,835.83 |
500 | ¥7.96022 | ¥3,980.11 |
1,000 | ¥7.08958 | ¥7,089.58 |
5,000 | ¥6.21893 | ¥31,094.65 |