TD501D485H-E | |
---|---|
DigiKey Part Number | 2725-TD501D485H-E-ND |
Manufacturer | |
Manufacturer Product Number | TD501D485H-E |
Description | RS485 DIGITAL ISOLATOR 3000VDC C |
Customer Reference | |
Detailed Description | RS485 Transceiver RS485, UART Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Protocol | RS485 | |
Function | Transceiver | |
Interface | RS485, UART | |
Standards | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 130 mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-DIP Module, 8 Leads | |
Supplier Device Package | - | |
Base Product Number | - |