TB24U485-4 | |
---|---|
DigiKey Part Number | 2725-TB24U485-4-ND |
Manufacturer | |
Manufacturer Product Number | TB24U485-4 |
Description | FOUR-CHANNEL RS485 ISOLATED REPE |
Customer Reference | |
Detailed Description | RS485 Transceiver RS232, RS485 Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Protocol | RS485 | |
Function | Transceiver | |
Interface | RS232, RS485 | |
Standards | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number | - |