LS08-15B24R3P | |
---|---|
DigiKey Part Number | 2725-LS08-15B24R3P-ND |
Manufacturer | |
Manufacturer Product Number | LS08-15B24R3P |
Description | OPEN FRAME AC DC CONVERTER 8W 1 |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 330mA 176 ~ 418 VAC, 250 ~ 590 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 176 ~ 418 VAC, 250 ~ 590 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 330mA | |
Power (Watts) | 7.92 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 6-SIP Module | |
Size / Dimension | 1.17" L x 0.55" W x 0.79" H (29.8mm x 14.1mm x 20.0mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±3% | |
Weight | - | |
Base Product Number | - |