LBH150-13B24 | |
---|---|
DigiKey Part Number | 2725-LBH150-13B24-ND |
Manufacturer | |
Manufacturer Product Number | LBH150-13B24 |
Description | AC DC CONVERTERS 150W 1 OUTPUT 2 |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 6.25A 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mornsun America, LLC | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 160 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 100°C (With Derating) | |
Efficiency | 92% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.49" L x 2.39" W x 0.50" H (63.1mm x 60.6mm x 12.7mm) | |
Approval Agency | - | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±0.1% | |
Weight | - | |
Base Product Number | - |