PSK-150-24 | |
---|---|
DigiKey Part Number | 102-PSK-150-24-ND |
Manufacturer | |
Manufacturer Product Number | PSK-150-24 |
Description | AC/DC CONVERTER 24V 150W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 6.25A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PSK-150-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 6.25A | |
Power (Watts) | 150 W | |
Applications | Medical | |
Features | Adjustable Output, PFC, Remote On/Off, Universal Input | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Efficiency | 93.5% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 4.29" L x 2.30" W x 1.38" H (109.0mm x 58.5mm x 35.0mm) | |
Approval Agency | CE, cURus, UKCA | |
Standard Number | 60601-1 | |
Line Regulation | ±1% | |
Load Regulation | ±1% | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,351.45000 | ¥1,351.45 |
5 | ¥1,309.23600 | ¥6,546.18 |
10 | ¥1,266.99800 | ¥12,669.98 |
30 | ¥1,224.76600 | ¥36,742.98 |
60 | ¥1,182.53200 | ¥70,951.92 |