B1203XT-W2R3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 18
Unit Price: ¥150.32000
Datasheet

Similar


CUI Inc.
In Stock: 1,888
Unit Price: ¥37.27000
Datasheet

B1203XT-W2R3

DigiKey Part Number
2725-B1203XT-W2R3-ND
Manufacturer
Manufacturer Product Number
B1203XT-W2R3
Description
DC DC CONVERTER 3.3V 0.25W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 76mA 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
76mA
Power (Watts)
250 mW
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
66%
Mounting Type
Surface Mount
Package / Case
8-SMD Module, 5 Leads
Size / Dimension
0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CB, CE, cURus, UKCA, UL
Standard Number
62368-1
Base Product Number
-