MPQ9841GL-P | |
---|---|
DigiKey Part Number | 1589-MPQ9841GL-PTR-ND - Tape & Reel (TR) 1589-MPQ9841GL-PCT-ND - Cut Tape (CT) 1589-MPQ9841GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ9841GL-P |
Description | IC REG BUCK ADJ 1A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ9841GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.47600 | ¥224.76 |
25 | ¥21.24880 | ¥531.22 |
100 | ¥18.41620 | ¥1,841.62 |
250 | ¥17.47228 | ¥4,368.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.67774 | ¥7,838.87 |
1,000 | ¥13.22220 | ¥13,222.20 |
2,500 | ¥12.56110 | ¥31,402.75 |
5,000 | ¥12.08887 | ¥60,444.35 |