MPQ4571GQB-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4571GQB-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4571GQB-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4571GQB-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4571GQB-AEC1-Z |
Description | IC REG BUCK ADJ 1A 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 1A 12-VFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4571GQB-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.66000 | ¥33.66 |
10 | ¥30.24700 | ¥302.47 |
25 | ¥28.59120 | ¥714.78 |
100 | ¥24.78020 | ¥2,478.02 |
250 | ¥23.50892 | ¥5,877.23 |
500 | ¥21.09458 | ¥10,547.29 |
1,000 | ¥17.79067 | ¥17,790.67 |
2,500 | ¥16.90113 | ¥42,252.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.26575 | ¥81,328.75 |