MPQ4432GLE-AEC1-P | |
---|---|
DigiKey Part Number | MPQ4432GLE-AEC1-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPQ4432GLE-AEC1-P |
Description | IC REG 2.2A 16QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 16-VQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.63860 | ¥12,319.30 |
1,000 | ¥20.77951 | ¥20,779.51 |
2,500 | ¥19.74054 | ¥49,351.35 |