MPQ4347GLE-33-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ4347GLE-33-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ4347GLE-33-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ4347GLE-33-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4347GLE-33-AEC1-Z |
Description | IC REG BUCK 3.3V 4A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4347GLE-33-AEC1-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.52000 | ¥47.52 |
10 | ¥42.71900 | ¥427.19 |
25 | ¥40.38400 | ¥1,009.60 |
100 | ¥34.99780 | ¥3,499.78 |
250 | ¥33.20336 | ¥8,300.84 |
500 | ¥29.79336 | ¥14,896.68 |
1,000 | ¥25.12688 | ¥25,126.88 |
2,500 | ¥23.87053 | ¥59,676.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.97314 | ¥114,865.70 |