MPQ4347GLE-33-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4347GLE-33-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4347GLE-33-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4347GLE-33-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4347GLE-33-AEC1-P |
Description | IC REG BUCK 3.3V 4A 17QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 17-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MPQ4347GLE-33-AEC1-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 17-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.09000 | ¥51.09 |
10 | ¥45.87300 | ¥458.73 |
25 | ¥43.36640 | ¥1,084.16 |
100 | ¥37.58390 | ¥3,758.39 |
250 | ¥35.65684 | ¥8,914.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥31.99484 | ¥15,997.42 |
1,000 | ¥26.98354 | ¥26,983.54 |
2,500 | ¥25.63436 | ¥64,085.90 |