MPQ4321CGRHE-AEC1-P | |
---|---|
DigiKey Part Number | 1589-MPQ4321CGRHE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ4321CGRHE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ4321CGRHE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ4321CGRHE-AEC1-P |
Description | 36V, 1A, ULTRA-COMPACT, SYNCHRON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A 14-VFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 34.2V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 14-QFN (2.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.41000 | ¥22.41 |
10 | ¥20.13000 | ¥201.30 |
25 | ¥19.03040 | ¥475.76 |
100 | ¥16.49270 | ¥1,649.27 |
250 | ¥15.64692 | ¥3,911.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.03992 | ¥7,019.96 |
1,000 | ¥11.84084 | ¥11,840.84 |
2,500 | ¥11.24881 | ¥28,122.03 |
5,000 | ¥10.82591 | ¥54,129.55 |