MPQ2178GQHE-11-AEC1-Z | |
---|---|
DigiKey Part Number | 1589-MPQ2178GQHE-11-AEC1-ZTR-ND - Tape & Reel (TR) 1589-MPQ2178GQHE-11-AEC1-ZCT-ND - Cut Tape (CT) 1589-MPQ2178GQHE-11-AEC1-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ2178GQHE-11-AEC1-Z |
Description | 6V, 2A, 2.4MHZ, SYNCHRONOUS STEP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.1V 1 Output 2A 8-VFDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 8-QFN (2x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.95000 | ¥22.95 |
10 | ¥20.64000 | ¥206.40 |
25 | ¥19.51120 | ¥487.78 |
100 | ¥16.90990 | ¥1,690.99 |
250 | ¥16.04276 | ¥4,010.69 |
500 | ¥14.39498 | ¥7,197.49 |
1,000 | ¥12.14038 | ¥12,140.38 |
2,500 | ¥11.53335 | ¥28,833.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.09978 | ¥55,498.90 |