MPQ20051DQ-AEC1-LF-P | |
---|---|
DigiKey Part Number | 1589-1268-2-ND - Tape & Reel (TR) 1589-1268-1-ND - Cut Tape (CT) 1589-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ20051DQ-AEC1-LF-P |
Description | IC REG LINEAR POS ADJ 1A 8QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ20051DQ-AEC1-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 200 µA | |
Current - Supply (Max) | 700 µA | |
PSRR | 65dB ~ 33dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥12.17102 | ¥6,085.51 |
1,000 | ¥10.08448 | ¥10,084.48 |
2,500 | ¥9.38905 | ¥23,472.62 |
5,000 | ¥9.04130 | ¥45,206.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.49000 | ¥20.49 |
10 | ¥18.43100 | ¥184.31 |
25 | ¥17.38680 | ¥434.67 |
100 | ¥14.81420 | ¥1,481.42 |
250 | ¥13.90968 | ¥3,477.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.79000 | ¥19.79 |
10 | ¥17.79900 | ¥177.99 |
25 | ¥16.79080 | ¥419.77 |
100 | ¥14.30640 | ¥1,430.64 |
250 | ¥13.43288 | ¥3,358.22 |