MPM3690GBF-30A-T | |
---|---|
DigiKey Part Number | 1589-MPM3690GBF-30A-T-ND |
Manufacturer | |
Manufacturer Product Number | MPM3690GBF-30A-T |
Description | DC DC CONVERTER 2X3.3V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 18A, 18A 4V - 16V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3690GBF-30A-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 18A, 18A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-BBGA Module | |
Size / Dimension | 0.63" L x 0.63" W x 0.20" H (16.0mm x 16.0mm x 5.2mm) | |
Supplier Device Package | 144-BGA (16x16) | |
Control Features | Enable, Active Floating | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥296.05000 | ¥296.05 |
10 | ¥263.08300 | ¥2,630.83 |
25 | ¥245.44040 | ¥6,136.01 |
80 | ¥230.10025 | ¥18,408.02 |
230 | ¥214.76026 | ¥49,394.86 |