MPM3606GQV-P | |
---|---|
DigiKey Part Number | 1589-1248-2-ND - Tape & Reel (TR) 1589-1248-1-ND - Cut Tape (CT) 1589-1248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3606GQV-P |
Description | DC DC CONVERTER 0.8-5.5V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 5.5V 600mA 4.5V - 21V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerLFQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 20-QFN (3x5) | |
Control Features | Enable, Active High | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.46000 | ¥23.46 |
10 | ¥21.04900 | ¥210.49 |
25 | ¥19.89960 | ¥497.49 |
100 | ¥17.24560 | ¥1,724.56 |
250 | ¥16.36112 | ¥4,090.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.68076 | ¥7,340.38 |
1,000 | ¥12.38134 | ¥12,381.34 |
2,500 | ¥11.76228 | ¥29,405.70 |
5,000 | ¥11.32008 | ¥56,600.40 |