MPM3515GQV-P | |
---|---|
DigiKey Part Number | 1589-MPM3515GQV-PTR-ND - Tape & Reel (TR) 1589-MPM3515GQV-PCT-ND - Cut Tape (CT) 1589-MPM3515GQV-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPM3515GQV-P |
Description | DC DC CONVERTER 0.8-30V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 30V 1.5A 4V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | MPM3515GQV-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-PowerLQFN Module | |
Size / Dimension | 0.20" L x 0.12" W x 0.06" H (5.0mm x 3.0mm x 1.6mm) | |
Supplier Device Package | 17-QFN (3x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.01800 | ¥430.18 |
25 | ¥40.67000 | ¥1,016.75 |
100 | ¥35.24750 | ¥3,524.75 |
250 | ¥33.43996 | ¥8,359.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.00560 | ¥15,002.80 |
1,000 | ¥25.30598 | ¥25,305.98 |
2,500 | ¥24.04066 | ¥60,101.65 |