MP9928GF-Z | |
---|---|
DigiKey Part Number | 1589-1749-2-ND - Tape & Reel (TR) 1589-1749-1-ND - Cut Tape (CT) 1589-1749-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9928GF-Z |
Description | 4V-60V INPUT, CURRENT MODE, SYNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 20-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MP9928GF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4V ~ 60V | |
Frequency - Switching | 100kHz ~ 1MHz | |
Duty Cycle (Max) | 99.5% | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | Enable, Phase Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99900 | ¥199.99 |
25 | ¥18.86280 | ¥471.57 |
100 | ¥16.07230 | ¥1,607.23 |
250 | ¥15.09128 | ¥3,772.82 |
500 | ¥13.20482 | ¥6,602.41 |
1,000 | ¥10.94121 | ¥10,941.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.18660 | ¥25,466.50 |
5,000 | ¥9.80932 | ¥49,046.60 |