MP9843GL-P | |
---|---|
DigiKey Part Number | 1589-MP9843GL-PTR-ND - Tape & Reel (TR) 1589-MP9843GL-PCT-ND - Cut Tape (CT) 1589-MP9843GL-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9843GL-P |
Description | IC REG BUCK ADJ 3A 16QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP9843GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.86400 | ¥218.64 |
25 | ¥20.67080 | ¥516.77 |
100 | ¥17.91470 | ¥1,791.47 |
250 | ¥16.99556 | ¥4,248.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.87184 | ¥6,935.92 |
1,000 | ¥13.01002 | ¥13,010.02 |
1,500 | ¥12.57534 | ¥18,863.01 |
2,500 | ¥12.09091 | ¥30,227.27 |
3,500 | ¥11.80620 | ¥41,321.70 |
5,000 | ¥11.53142 | ¥57,657.10 |