MP9447GL-P | |
---|---|
DigiKey Part Number | 1589-1243-2-ND - Tape & Reel (TR) 1589-1243-1-ND - Cut Tape (CT) 1589-1243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP9447GL-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 5A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP9447GL-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.25000 | ¥38.25 |
10 | ¥34.32600 | ¥343.26 |
25 | ¥32.45280 | ¥811.32 |
100 | ¥28.12760 | ¥2,812.76 |
250 | ¥26.68480 | ¥6,671.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥23.94414 | ¥11,972.07 |
1,000 | ¥20.19390 | ¥20,193.90 |
2,500 | ¥19.18421 | ¥47,960.53 |