MP86957GMJ-P | |
---|---|
DigiKey Part Number | 1589-MP86957GMJ-PTR-ND - Tape & Reel (TR) 1589-MP86957GMJ-PCT-ND - Cut Tape (CT) 1589-MP86957GMJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP86957GMJ-P |
Description | IC HALF BRIDGE DRIVER 70A 41LGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose Power MOSFET 41-LGA (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MP86957GMJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Analog, Logic, PWM | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | Power MOSFET | |
Rds On (Typ) | - | |
Current - Output / Channel | 70A | |
Current - Peak Output | 70A | |
Voltage - Supply | 3V ~ 16V | |
Voltage - Load | 3V ~ 16V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Features | Diode Emulation | |
Fault Protection | Current Limiting, Over Current, Over Temperature | |
Mounting Type | Surface Mount | |
Package / Case | 41-PowerVFLGA | |
Supplier Device Package | 41-LGA (5x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥71.43000 | ¥71.43 |
10 | ¥61.23700 | ¥612.37 |
100 | ¥51.02800 | ¥5,102.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥46.62322 | ¥23,311.61 |
1,000 | ¥41.96090 | ¥41,960.90 |