MP8124GD-Z | |
---|---|
DigiKey Part Number | 1589-1731-2-ND - Tape & Reel (TR) 1589-1731-1-ND - Cut Tape (CT) 1589-1731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8124GD-Z |
Description | IC REG CONV SATELLIT 1OUT 14QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 14-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.60000 | ¥13.60 |
10 | ¥12.15700 | ¥121.57 |
25 | ¥11.54120 | ¥288.53 |
100 | ¥9.47890 | ¥947.89 |
250 | ¥8.86100 | ¥2,215.25 |
500 | ¥7.83064 | ¥3,915.32 |
1,000 | ¥6.18208 | ¥6,182.08 |
2,500 | ¥5.76994 | ¥14,424.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥4.92588 | ¥24,629.40 |