MP8124GD-P | |
---|---|
DigiKey Part Number | MP8124GD-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8124GD-P |
Description | IC REG CONV SATELLIT 1OUT 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | - Converter, Satellite Set-Top Box Designs Voltage Regulator IC 1 Output 14-QFN (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Converter, Satellite Set-Top Box Designs | |
Voltage - Input | 8V ~ 14V | |
Number of Outputs | 1 | |
Voltage - Output | 40V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN | |
Supplier Device Package | 14-QFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.57469 | ¥7,574.69 |
2,500 | ¥7.05226 | ¥17,630.65 |
5,000 | ¥6.79107 | ¥33,955.35 |
12,500 | ¥6.52988 | ¥81,623.50 |