MP5403GQBU-P | |
---|---|
DigiKey Part Number | MP5403GQBU-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP5403GQBU-P |
Description | IC REG BCK ADJ/FIX 3.5A/2.5A DL |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP5403GQBU-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-UTQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥17.48098 | ¥8,740.49 |
1,000 | ¥14.74300 | ¥14,743.00 |
2,500 | ¥14.00586 | ¥35,014.65 |
5,000 | ¥13.47932 | ¥67,396.60 |