MP5403BGQBU-P | |
---|---|
DigiKey Part Number | 1589-1997-2-ND - Tape & Reel (TR) 1589-1997-1-ND - Cut Tape (CT) 1589-1997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5403BGQBU-P |
Description | IC REG BUCK ADJ/FIX DL 20UTQFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 2 Output 3.5A, 2.5A 20-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP5403BGQBU-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-UTQFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17800 | ¥271.78 |
25 | ¥25.69400 | ¥642.35 |
100 | ¥22.26810 | ¥2,226.81 |
250 | ¥21.12656 | ¥5,281.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.13328 | ¥7,066.64 |