MP4576GQBE-P | |
---|---|
DigiKey Part Number | 1589-MP4576GQBE-PTR-ND - Tape & Reel (TR) 1589-MP4576GQBE-PCT-ND - Cut Tape (CT) 1589-MP4576GQBE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4576GQBE-P |
Description | IC REG BUCK ADJ 600MA 12QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA 12-VFQFN |
EDA/CAD Models | MP4576GQBE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 54V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 12-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.29000 | ¥25.29 |
10 | ¥22.69200 | ¥226.92 |
25 | ¥21.45400 | ¥536.35 |
100 | ¥18.59440 | ¥1,859.44 |
250 | ¥17.64088 | ¥4,410.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥15.82916 | ¥7,914.58 |
1,000 | ¥13.34996 | ¥13,349.96 |
2,500 | ¥12.68247 | ¥31,706.17 |
5,000 | ¥12.20568 | ¥61,028.40 |