MP4432GL-Z | |
---|---|
DigiKey Part Number | 1589-MP4432GL-ZTR-ND - Tape & Reel (TR) 1589-MP4432GL-ZCT-ND - Cut Tape (CT) 1589-MP4432GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4432GL-Z |
Description | IC REG BUCK PROG 2.2A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable (Fixed) 3.3V, 3.8V, 5V 1 Output 2.2A 16-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP4432GL-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.14000 | ¥24.14 |
10 | ¥21.66000 | ¥216.60 |
25 | ¥20.47680 | ¥511.92 |
100 | ¥17.74720 | ¥1,774.72 |
250 | ¥16.83676 | ¥4,209.19 |
500 | ¥15.10768 | ¥7,553.84 |
1,000 | ¥12.74139 | ¥12,741.39 |
2,500 | ¥12.10430 | ¥30,260.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥11.64927 | ¥58,246.35 |