MP4415MGQB-P | |
---|---|
DigiKey Part Number | MP4415MGQB-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP4415MGQB-P |
Description | IC REG 1.5A 13QFN |
Customer Reference | |
Detailed Description | Switching Regulator IC Output 13-PowerVQFN |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |