MP4315GRE-P | |
---|---|
DigiKey Part Number | 1589-MP4315GRE-PTR-ND - Tape & Reel (TR) 1589-MP4315GRE-PCT-ND - Cut Tape (CT) 1589-MP4315GRE-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP4315GRE-P |
Description | IC REG BUCK ADJ 5A 20QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.815V 1 Output 5A 20-PowerVFQFN |
EDA/CAD Models | MP4315GRE-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.3V | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 42.75V | |
Current - Output | ||
Frequency - Switching | 350kHz ~ 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥18.95670 | ¥9,478.35 |
1,000 | ¥15.98756 | ¥15,987.56 |
2,500 | ¥15.18817 | ¥37,970.42 |
5,000 | ¥14.61720 | ¥73,086.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.24700 | ¥262.47 |
25 | ¥24.81320 | ¥620.33 |
100 | ¥21.50480 | ¥2,150.48 |
250 | ¥20.40236 | ¥5,100.59 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.26000 | ¥30.26 |
10 | ¥27.17800 | ¥271.78 |
25 | ¥25.69400 | ¥642.35 |
100 | ¥22.26810 | ¥2,226.81 |
250 | ¥21.12656 | ¥5,281.64 |