MP3430GQ-Z | |
---|---|
DigiKey Part Number | 1589-MP3430GQ-ZTR-ND - Tape & Reel (TR) 1589-MP3430GQ-ZCT-ND - Cut Tape (CT) 1589-MP3430GQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3430GQ-Z |
Description | IC REG BOOST ADJ 600MA 16QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MP3430GQ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 90V | |
Current - Output | ||
Frequency - Switching | 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
2,500 | ¥13.58943 | ¥33,973.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥13.07854 | ¥65,392.70 |