MP3414DJ-LF-Z | |
---|---|
DigiKey Part Number | 1589-1917-2-ND - Tape & Reel (TR) 1589-1917-1-ND - Cut Tape (CT) 1589-1917-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3414DJ-LF-Z |
Description | IC REG BOOST ADJ 1.5A TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 1.5A (Switch) SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3414DJ-LF-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.6V | |
Voltage - Input (Max) | 4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 4V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.43000 | ¥15.43 |
10 | ¥13.84200 | ¥138.42 |
25 | ¥13.06000 | ¥326.50 |
100 | ¥11.12670 | ¥1,112.67 |
250 | ¥10.44780 | ¥2,611.95 |
500 | ¥9.14178 | ¥4,570.89 |
1,000 | ¥7.57469 | ¥7,574.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.05228 | ¥21,156.84 |
6,000 | ¥6.79107 | ¥40,746.42 |