MP3309GQG-Z | |
---|---|
DigiKey Part Number | MP3309GQG-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3309GQG-Z |
Description | IC LED DRVR RGLTR PWM 1.5A 10QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.5A 10-QFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | MP3309GQG-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 35V | |
Current - Output / Channel | 1.5A | |
Frequency | 640kHz | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-QFN (1.4x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥5.29355 | ¥26,467.75 |
10,000 | ¥5.09455 | ¥50,945.50 |