MP3302DJ-LF-P | |
---|---|
DigiKey Part Number | 1589-1629-2-ND - Tape & Reel (TR) 1589-1629-1-ND - Cut Tape (CT) 1589-1629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3302DJ-LF-P |
Description | IC LED DRV RGLTR SGL WR TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Single-Wire Dimming 1.33A (Switch) TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP3302DJ-LF-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 1.3MHz | |
Dimming | Single-Wire | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.50000 | ¥25.50 |
10 | ¥22.88400 | ¥228.84 |
25 | ¥21.63640 | ¥540.91 |
100 | ¥18.75110 | ¥1,875.11 |
250 | ¥17.78988 | ¥4,447.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥11.90116 | ¥5,950.58 |