LED Drivers

Results: 2
Manufacturer
Diodes Incorporatedonsemi
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Topology
Step-Down (Buck)Step-Up (Boost)
Voltage - Supply (Min)
2.5V2.8V
Voltage - Supply (Max)
5.5V6V
Voltage - Output
38V-
Current - Output / Channel
600mA (Switch)1A
Frequency
1MHz1.5MHz
Dimming
-Analog, PWM
Operating Temperature
-40°C ~ 85°C (TA)-
Supplier Device Package
TSOT-23-5TSOT-25
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TSOT 25 Top View
PAM2804AAB010
IC LED DRIVER RGLTR 1A TSOT25
Diodes Incorporated
196,606
In Stock
243,000
Factory
1 : ¥3.91000
Cut Tape (CT)
3,000 : ¥1.58753
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Regulator
Step-Down (Buck)
Yes
1
2.5V
6V
-
1A
1.5MHz
-
-
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-25
TSOT-23-5
CAT4238TD-GT3
IC LED DRVR RGLTR PWM TSOT23-5
onsemi
0
In Stock
Obsolete
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
DC DC Regulator
Step-Up (Boost)
Yes
1
2.8V
5.5V
38V
600mA (Switch)
1MHz
Analog, PWM
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
TSOT-23-5
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.