MP3213DH-LF-Z | |
---|---|
DigiKey Part Number | 1589-1626-2-ND - Tape & Reel (TR) 1589-1626-1-ND - Cut Tape (CT) 1589-1626-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3213DH-LF-Z |
Description | IC REG BOOST ADJ 3.5A 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 3V 1 Output 3.5A 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 22V | |
Current - Output | ||
Frequency - Switching | 700kHz, 1.3MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.96000 | ¥31.96 |
10 | ¥20.99000 | ¥209.90 |
25 | ¥18.12800 | ¥453.20 |
100 | ¥14.91280 | ¥1,491.28 |
250 | ¥13.34996 | ¥3,337.49 |
500 | ¥12.39648 | ¥6,198.24 |
1,000 | ¥11.60382 | ¥11,603.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.75832 | ¥26,895.80 |
5,000 | ¥10.24369 | ¥51,218.45 |
7,500 | ¥9.98893 | ¥74,916.98 |