MP2491NGQB-P | |
---|---|
DigiKey Part Number | 1589-MP2491NGQB-PTR-ND - Tape & Reel (TR) 1589-MP2491NGQB-PCT-ND - Cut Tape (CT) 1589-MP2491NGQB-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2491NGQB-P |
Description | IC REG BUCK ADJ 6A 13QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 6A 13-PowerVFQFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30V | |
Current - Output | ||
Frequency - Switching | 540kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 13-QFN (2.5x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.91900 | ¥209.19 |
25 | ¥19.77560 | ¥494.39 |
100 | ¥17.13960 | ¥1,713.96 |
250 | ¥16.26032 | ¥4,065.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.59046 | ¥7,295.23 |
1,000 | ¥12.30518 | ¥12,305.18 |
2,500 | ¥11.68991 | ¥29,224.77 |
5,000 | ¥11.25045 | ¥56,252.25 |